1.5KE15A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 64
Unit Price: 0,64000 €
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 8.577
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.854
Unit Price: 0,98000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.200
Unit Price: 0,21065 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32831 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 948
Unit Price: 0,81000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19217 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,50708 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37008 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37008 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37008 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37008 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37008 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.747
Unit Price: 0,51000 €
Datasheet
21.2V Clamp 70.8A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE15A-E3/51

DigiKey Part Number
1.5KE15A-E3/51GI-ND
Manufacturer
Manufacturer Product Number
1.5KE15A-E3/51
Description
TVS DIODE 12.8VWM 21.2VC 1.5KE
Customer Reference
Detailed Description
21.2V Clamp 70.8A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
70.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types