


1.5KE15A-TP | |
|---|---|
DigiKey Part Number | 1.5KE15A-TPMSTR-ND - Tape & Reel (TR) 1.5KE15A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15A-TP |
Description | TVS DIODE 12.8VWM 21.2V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,33110 € | 33,11 € |
| 500 | 0,25470 € | 127,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,18338 € | 220,06 € |
| 2.400 | 0,16658 € | 399,79 € |
| 3.600 | 0,15802 € | 568,87 € |
| 6.000 | 0,14839 € | 890,34 € |
| 8.400 | 0,14269 € | 1.198,60 € |
| 12.000 | 0,13715 € | 1.645,80 € |
| 30.000 | 0,12523 € | 3.756,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

