1.5KE13CA-E3/54 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.282
Unit Price: 0,54000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,24934 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,34285 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,18496 €
Datasheet

Similar


YAGEO
In Stock: 1.000
Unit Price: 0,48000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.340
Unit Price: 0,29000 €
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE13CA-E3/54

DigiKey Part Number
1.5KE13CA-E3/54GITR-ND - Tape & Reel (TR)
1.5KE13CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE13CA-E3/54
Description
TVS DIODE 11.1VWM 18.2VC 1.5KE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,65600 €6,56 €
1000,42990 €42,99 €
5000,35042 €175,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,27120 €379,68 €
2.8000,22478 €629,38 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €