
SFP51002FKANHWS | |
|---|---|
DigiKey Part Number | 909-SFP51002FKANHWS-ND |
Manufacturer | |
Manufacturer Product Number | SFP51002FKANHWS |
Description | SFP 1% 100PPM WS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.25W, 1/4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Bonding Mountable, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.022" L x 0.022" W (0.56mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,60436 € | 901,09 € |
| Unit Price without VAT: | 3,60436 € |
|---|---|
| Unit Price with VAT: | 4,28919 € |

