
SFN6800AGKGGHWS | |
|---|---|
DigiKey Part Number | 909-SFN6800AGKGGHWS-ND |
Manufacturer | |
Manufacturer Product Number | SFN6800AGKGGHWS |
Description | SFN 2% 100PPM WS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±2% 0.125W, 1/8W Chip Resistor 0202 (0505 Metric) Bonding Mountable Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,28552 € | 1.071,38 € |
| Unit Price without VAT: | 4,28552 € |
|---|---|
| Unit Price with VAT: | 5,09977 € |

