
SFN20002FBGNHWS | |
|---|---|
DigiKey Part Number | 909-SFN20002FBGNHWS-ND |
Manufacturer | |
Manufacturer Product Number | SFN20002FBGNHWS |
Description | SFN 1% 10PPM WS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0202 (0505 Metric) Bonding Mountable Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0202 (0505 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,45540 € | 2.863,85 € |
| Unit Price without VAT: | 11,45540 € |
|---|---|
| Unit Price with VAT: | 13,63193 € |

