Parametric Equivalent

SFM3900AGKANHWS | |
|---|---|
DigiKey Part Number | 909-SFM3900AGKANHWS-ND |
Manufacturer | |
Manufacturer Product Number | SFM3900AGKANHWS |
Description | SFM 2% 100PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±2% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFM3900ADCANHWS | Vishay Electro-Films | 0 | 909-SFM3900ADCANHWS-ND | 5,61812 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,53284 € | 883,21 € |
| Unit Price without VAT: | 3,53284 € |
|---|---|
| Unit Price with VAT: | 4,20408 € |


