Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFM3600AGMGGHWS | |
|---|---|
DigiKey Part Number | 909-SFM3600AGMGGHWS-ND |
Manufacturer | |
Manufacturer Product Number | SFM3600AGMGGHWS |
Description | SFM 2% 250PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±2% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFM3600AFCANHWS | Vishay Electro-Films | 0 | 909-SFM3600AFCANHWS-ND | 6,91704 € | Parametric Equivalent |
| SFM3600AFCANKWS | Vishay Electro-Films | 0 | 909-SFM3600AFCANKWS-ND | 6,76856 € | Parametric Equivalent |
| SFM3600AFKANHWS | Vishay Electro-Films | 0 | 909-SFM3600AFKANHWS-ND | 3,65960 € | Parametric Equivalent |
| SFM3600AFKGNHWS | Vishay Electro-Films | 0 | 909-SFM3600AFKGNHWS-ND | 4,31828 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,89440 € | 1.223,60 € |
| Unit Price without VAT: | 4,89440 € |
|---|---|
| Unit Price with VAT: | 5,82434 € |


