
SFM1210AFVGGHWS | |
|---|---|
DigiKey Part Number | 909-SFM1210AFVGGHWS-ND |
Manufacturer | |
Manufacturer Product Number | SFM1210AFVGGHWS |
Description | SFM 1% 150PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Bonding Mountable, Moisture Resistant |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,11064 € | 1.277,66 € |
| Unit Price without VAT: | 5,11064 € |
|---|---|
| Unit Price with VAT: | 6,08166 € |

