
SFM10003FMANHWS | |
|---|---|
DigiKey Part Number | SFM10003FMANHWS-ND |
Manufacturer | |
Manufacturer Product Number | SFM10003FMANHWS |
Description | RES SMD 1M OHM 1% 1/4W 0202 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SFM10003FMANHWS Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0202 (0505 Metric) |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,33744 € | 834,36 € |
| Unit Price without VAT: | 3,33744 € |
|---|---|
| Unit Price with VAT: | 3,97155 € |

