Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFM10000JCANKWS | |
|---|---|
DigiKey Part Number | 909-SFM10000JCANKWS-ND |
Manufacturer | |
Manufacturer Product Number | SFM10000JCANKWS |
Description | SFM 5% 50PPM WS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFM10000FCANHWS | Vishay Electro-Films | 0 | 909-SFM10000FCANHWS-ND | 5,30472 € | Parametric Equivalent |
| SFM10000FCANKWS | Vishay Electro-Films | 0 | 909-SFM10000FCANKWS-ND | 6,76856 € | Parametric Equivalent |
| SFM10000FCANSWS | Vishay Electro-Films | 0 | 909-SFM10000FCANSWS-ND | 6,87460 € | Parametric Equivalent |
| SFM10000FCGNHWS | Vishay Electro-Films | 0 | 909-SFM10000FCGNHWS-ND | 6,27944 € | Parametric Equivalent |
| SFM10000FCGNKWS | Vishay Electro-Films | 0 | 909-SFM10000FCGNKWS-ND | 8,01412 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,20480 € | 1.551,20 € |
| Unit Price without VAT: | 6,20480 € |
|---|---|
| Unit Price with VAT: | 7,38371 € |


