
MSFM51001BEGGHWS | |
|---|---|
DigiKey Part Number | 909-MSFM51001BEGGHWS-ND |
Manufacturer | |
Manufacturer Product Number | MSFM51001BEGGHWS |
Description | MSFM 0.1% 25PPM WS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.125W, 1/8W Chip Resistor Nonstandard Bonding Mountable Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.015" L x 0.015" W (0.38mm x 0.38mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,79824 € | 3.949,56 € |
| Unit Price without VAT: | 15,79824 € |
|---|---|
| Unit Price with VAT: | 18,79991 € |

