
MSFM10000BEGGHWS | |
|---|---|
DigiKey Part Number | 909-MSFM10000BEGGHWS-ND |
Manufacturer | |
Manufacturer Product Number | MSFM10000BEGGHWS |
Description | MSFM 0.1% 25PPM WS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Bonding Mountable, Moisture Resistant |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.015" L x 0.015" W (0.38mm x 0.38mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,79824 € | 3.949,56 € |
| Unit Price without VAT: | 15,79824 € |
|---|---|
| Unit Price with VAT: | 18,79991 € |

