
MIC5000BFEMGNHWS | |
|---|---|
DigiKey Part Number | 909-MIC5000BFEMGNHWS-ND |
Manufacturer | |
Manufacturer Product Number | MIC5000BFEMGNHWS |
Description | MIC 1% 25PPM WS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Bonding Mountable, Moisture Resistant, RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant, RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,07136 € | 2.267,84 € |
| Unit Price without VAT: | 9,07136 € |
|---|---|
| Unit Price with VAT: | 10,79492 € |

