
MIC2000BJKMSNHT5 | |
|---|---|
DigiKey Part Number | 909-MIC2000BJKMSNHT5TR-ND - Tape & Reel (TR) 909-MIC2000BJKMSNHT5CT-ND - Cut Tape (CT) 909-MIC2000BJKMSNHT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2000BJKMSNHT5 |
Description | MICROWAVE RESISTOR, 0402, 20 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Bonding Mountable, Moisture Resistant, RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant, RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,42800 € | 54,28 € |
| 25 | 5,05320 € | 126,33 € |
| 50 | 4,79900 € | 239,95 € |
| 100 | 4,56980 € | 456,98 € |
| 250 | 4,30336 € | 1.075,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,12776 € | 2.063,88 € |
| 1.000 | 3,97285 € | 3.972,85 € |
| 1.500 | 3,89107 € | 5.836,61 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

