IGBRD5000CJWNHWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: 18,42800 €
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: 14,45170 €
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: 14,45170 €
Datasheet
5 Ohms ±5% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGBRD5000CJWNHWS

DigiKey Part Number
909-IGBRD5000CJWNHWS-ND
Manufacturer
Manufacturer Product Number
IGBRD5000CJWNHWS
Description
IGBRD 5% 350PPM WS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Bonding Mountable, Moisture Resistant
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Tolerance
Height - Seated (Max)
0.012" (0.30mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGBRD5000CJWNKWSVishay Electro-Films0909-IGBRD5000CJWNKWS-ND18,42800 €Parametric Equivalent
IGBRD5000CJWPHWSVishay Electro-Films0909-IGBRD5000CJWPHWS-ND14,45170 €Parametric Equivalent
IGBRD5000CJWTHWSVishay Electro-Films0909-IGBRD5000CJWTHWS-ND14,45170 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10014,45170 €1.445,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,45170 €
Unit Price with VAT:17,19752 €