
IGBRC4300CJJPCWS | |
|---|---|
DigiKey Part Number | 909-IGBRC4300CJJPCWS-ND |
Manufacturer | |
Manufacturer Product Number | IGBRC4300CJJPCWS |
Description | IGBRC 5% 500PPM WS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 4W Chip Resistor Nonstandard Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.059" L x 0.059" W (1.50mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,18920 € | 1.118,92 € |
| Unit Price without VAT: | 11,18920 € |
|---|---|
| Unit Price with VAT: | 13,31515 € |

