1.8 Ohms ±10% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGBRC1800CKAPHWS

DigiKey Part Number
909-IGBRC1800CKAPHWS-ND
Manufacturer
Manufacturer Product Number
IGBRC1800CKAPHWS
Description
IGBRC 10% 1000PPM WS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±10% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Bonding Mountable, Moisture Resistant
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.059" L x 0.059" W (1.50mm x 1.50mm)
Tolerance
Height - Seated (Max)
0.012" (0.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10010,99350 €1.099,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,99350 €
Unit Price with VAT:13,08227 €