Parametric Equivalent

IGBRC1000BJJPCWS | |
|---|---|
DigiKey Part Number | 909-IGBRC1000BJJPCWS-ND |
Manufacturer | |
Manufacturer Product Number | IGBRC1000BJJPCWS |
Description | IGBRC 5% 500PPM WS |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.059" L x 0.059" W (1.50mm x 1.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,18920 € | 1.118,92 € |
| Unit Price without VAT: | 11,18920 € |
|---|---|
| Unit Price with VAT: | 13,31515 € |


