
CTR6600AGFKGANHWS | |
|---|---|
DigiKey Part Number | 909-CTR6600AGFKGANHWS-ND |
Manufacturer | |
Manufacturer Product Number | CTR6600AGFKGANHWS |
Description | CTR 2% 100PPM WS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 660 Ohm ±2% 250mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 0303 (0808 Metric) |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer Vishay Electro-Films | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 660 | Package / Case 0303 (0808 Metric) |
Tolerance ±2% | Supplier Device Package 0303 |
Number of Resistors 2 | Size / Dimension 0.030" L x 0.030" W (0.76mm x 0.76mm) |
Resistor Matching Ratio ±1% | Height - Seated (Max) 0.012" (0.30mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,49368 € | 873,42 € |
| Unit Price without VAT: | 3,49368 € |
|---|---|
| Unit Price with VAT: | 4,15748 € |

