
CTR30002FFCGANHWS | |
|---|---|
DigiKey Part Number | 909-CTR30002FFCGANHWS-ND |
Manufacturer | |
Manufacturer Product Number | CTR30002FFCGANHWS |
Description | CTR 1% 50PPM WS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300k Ohm ±1% 250mW Power Per Element Voltage Divider 2 Resistor Network/Array ±50ppm/°C 0303 (0808 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Electro-Films | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 300k | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±1% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 0303 (0808 Metric) | |
Supplier Device Package | 0303 | |
Size / Dimension | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,36056 € | 1.340,14 € |
| Unit Price without VAT: | 5,36056 € |
|---|---|
| Unit Price with VAT: | 6,37907 € |

