CTR10002FFCGANHWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: 8,89392 €
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: 6,74736 €
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: 8,50704 €
Datasheet
100k Ohm ±1% 250mW Power Per Element Voltage Divider 2 Resistor Network/Array ±50ppm/°C 0303 (0808 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTR10002FFCGANHWS

DigiKey Part Number
909-CTR10002FFCGANHWS-ND
Manufacturer
Manufacturer Product Number
CTR10002FFCGANHWS
Description
CTR 1% 50PPM WS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100k Ohm ±1% 250mW Power Per Element Voltage Divider 2 Resistor Network/Array ±50ppm/°C 0303 (0808 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Electro-Films
Series
Packaging
Tray
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
100k
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
±1%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
6
Power Per Element
250mW
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
0303 (0808 Metric)
Supplier Device Package
0303
Size / Dimension
0.030" L x 0.030" W (0.76mm x 0.76mm)
Height - Seated (Max)
0.012" (0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2505,29392 €1.323,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,29392 €
Unit Price with VAT:6,29976 €