100k Ohm ±1% 250mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 0303 (0808 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTR10002FDKGANHWS

DigiKey Part Number
909-CTR10002FDKGANHWS-ND
Manufacturer
Manufacturer Product Number
CTR10002FDKGANHWS
Description
CTR 1% 100PPM WS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100k Ohm ±1% 250mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 0303 (0808 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Pins
6
Manufacturer
Vishay Electro-Films
Power Per Element
250mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tray
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
100k
Package / Case
0303 (0808 Metric)
Tolerance
±1%
Supplier Device Package
0303
Number of Resistors
2
Size / Dimension
0.030" L x 0.030" W (0.76mm x 0.76mm)
Resistor Matching Ratio
±0.5%
Height - Seated (Max)
0.012" (0.30mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2503,81396 €953,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,81396 €
Unit Price with VAT:4,53861 €