Parametric Equivalent

BCR9300ABCGHWS | |
|---|---|
DigiKey Part Number | 909-BCR9300ABCGHWS-ND |
Manufacturer | |
Manufacturer Product Number | BCR9300ABCGHWS |
Description | BCR 0.1% +/-50PPM WS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 930 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0202 (0505 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,10120 € | 2.525,30 € |
| Unit Price without VAT: | 10,10120 € |
|---|---|
| Unit Price with VAT: | 12,02043 € |


