Parametric Equivalent
Parametric Equivalent

BCR5600AGMGHWS | |
|---|---|
DigiKey Part Number | 909-BCR5600AGMGHWS-ND |
Manufacturer | |
Manufacturer Product Number | BCR5600AGMGHWS |
Description | BCR 2% +/-250PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±2% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR5600AFKAHWS | Vishay Electro-Films | 0 | 909-BCR5600AFKAHWS-ND | 5,35800 € | Parametric Equivalent |
| BCR5600AGMGKWS | Vishay Electro-Films | 0 | 909-BCR5600AGMGKWS-ND | 6,70500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,26024 € | 1.315,06 € |
| Unit Price without VAT: | 5,26024 € |
|---|---|
| Unit Price with VAT: | 6,25969 € |


