Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCR5100BFMGHWS | |
|---|---|
DigiKey Part Number | 909-BCR5100BFMGHWS-ND |
Manufacturer | |
Manufacturer Product Number | BCR5100BFMGHWS |
Description | BCR 1% +/-250PPM WS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR5100BFMAHWS | Vishay Electro-Films | 0 | 909-BCR5100BFMAHWS-ND | 4,49272 € | Parametric Equivalent |
| BCR5100BFMAKWS | Vishay Electro-Films | 0 | 909-BCR5100BFMAKWS-ND | 5,72372 € | Parametric Equivalent |
| SFM5100BDKGNKWS | Vishay Electro-Films | 0 | 909-SFM5100BDKGNKWS-ND | 5,77732 € | Parametric Equivalent |
| SFM5100BFCAGKWS | Vishay Electro-Films | 0 | 909-SFM5100BFCAGKWS-ND | 8,01412 € | Parametric Equivalent |
| SFM5100BFCANHWS | Vishay Electro-Films | 0 | 909-SFM5100BFCANHWS-ND | 5,30472 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,31548 € | 1.328,87 € |
| Unit Price without VAT: | 5,31548 € |
|---|---|
| Unit Price with VAT: | 6,32542 € |



