Parametric Equivalent

BCR42001FMAKWS | |
|---|---|
DigiKey Part Number | 909-BCR42001FMAKWS-ND |
Manufacturer | |
Manufacturer Product Number | BCR42001FMAKWS |
Description | BCR 1% +/-250PPM WS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 42 kOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR42001FMAHWS | Vishay Electro-Films | 0 | 909-BCR42001FMAHWS-ND | 4,49272 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,72372 € | 1.430,93 € |
| Unit Price without VAT: | 5,72372 € |
|---|---|
| Unit Price with VAT: | 6,81123 € |


