BCR3300AGMGHWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: 6,57648 €
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: 5,35800 €
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: 4,52864 €
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: 4,45180 €
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: 5,34716 €
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: 3,68888 €
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: 4,69308 €
Datasheet
330 Ohms ±2% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR3300AGMGHWS

DigiKey Part Number
909-BCR3300AGMGHWS-ND
Manufacturer
Manufacturer Product Number
BCR3300AGMGHWS
Description
BCR 2% +/-250PPM WS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 Ohms ±2% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Bonding Mountable, Moisture Resistant
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Package / Case
0202 (0505 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.012" (0.30mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR3300AFCAHWSVishay Electro-Films0909-BCR3300AFCAHWS-ND6,57648 €Parametric Equivalent
BCR3300AFKAHWSVishay Electro-Films0909-BCR3300AFKAHWS-ND5,35800 €Parametric Equivalent
BCR3300AFMAHWSVishay Electro-Films0909-BCR3300AFMAHWS-ND4,52864 €Parametric Equivalent
BCR3300AGMAHWSVishay Electro-Films0909-BCR3300AGMAHWS-ND4,45180 €Parametric Equivalent
SFM3300AFCANHWSVishay Electro-Films0909-SFM3300AFCANHWS-ND5,34716 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2505,26024 €1.315,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,26024 €
Unit Price with VAT:6,25969 €