Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCR22000KMAHWS | |
|---|---|
DigiKey Part Number | 909-BCR22000KMAHWS-ND |
Manufacturer | |
Manufacturer Product Number | BCR22000KMAHWS |
Description | BCR 5% +/-250PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±10% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR22000GMAHWS | Vishay Electro-Films | 0 | 909-BCR22000GMAHWS-ND | 4,41644 € | Parametric Equivalent |
| BCR22000GMGHWS | Vishay Electro-Films | 0 | 909-BCR22000GMGHWS-ND | 5,21848 € | Parametric Equivalent |
| BCR22000JMAHWS | Vishay Electro-Films | 0 | 909-BCR22000JMAHWS-ND | 4,29644 € | Parametric Equivalent |
| SFM22000JKGNKWS | Vishay Electro-Films | 0 | 909-SFM22000JKGNKWS-ND | 5,05660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,29644 € | 1.074,11 € |
| Unit Price without VAT: | 4,29644 € |
|---|---|
| Unit Price with VAT: | 5,11276 € |



