Parametric Equivalent
Parametric Equivalent

BCR20002JRGHWS | |
|---|---|
DigiKey Part Number | 909-BCR20002JRGHWS-ND |
Manufacturer | |
Manufacturer Product Number | BCR20002JRGHWS |
Description | BCR 5% +0/-250PPM WS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | 0/ -250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0202 (0505 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,08836 € | 1.522,09 € |
| Unit Price without VAT: | 6,08836 € |
|---|---|
| Unit Price with VAT: | 7,24515 € |


