Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCR10003FMAKWS | |
|---|---|
DigiKey Part Number | 909-BCR10003FMAKWS-ND |
Manufacturer | |
Manufacturer Product Number | BCR10003FMAKWS |
Description | BCR 1% +/-250PPM WS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR10003FMAHWS | Vishay Electro-Films | 0 | 909-BCR10003FMAHWS-ND | 12,45280 € | Parametric Equivalent |
| SFM10003FKGNKWS | Vishay Electro-Films | 0 | 909-SFM10003FKGNKWS-ND | 5,50908 € | Parametric Equivalent |
| SFM10003FMANKWS | Vishay Electro-Films | 0 | 909-SFM10003FMANKWS-ND | 4,65584 € | Parametric Equivalent |
| SFM10003FMANSWS | Vishay Electro-Films | 0 | 909-SFM10003FMANSWS-ND | 4,76436 € | Parametric Equivalent |
| SFM10003FMGGHWS | Vishay Electro-Films | 0 | 909-SFM10003FMGGHWS-ND | 5,11064 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,94020 € | 3.985,05 € |
| Unit Price without VAT: | 15,94020 € |
|---|---|
| Unit Price with VAT: | 18,96884 € |



