BCR10001FMAHWS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Electro-Films
In Stock: 0
Unit Price: 3,33744 €
Datasheet
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR10001FMAHWS

DigiKey Part Number
BCR10001FMAHWS-ND
Manufacturer
Manufacturer Product Number
BCR10001FMAHWS
Description
RES SMD 10K OHM 1% 1/4W 0202
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Package / Case
0202 (0505 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.012" (0.31mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFM10001FKANHWSVishay Electro-Films0SFM10001FKANHWS-ND3,33744 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2504,17456 €1.043,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,17456 €
Unit Price with VAT:4,96773 €