
WSR3R0800FEA | |
|---|---|
DigiKey Part Number | 541-10162-2-ND - Tape & Reel (TR) 541-10162-1-ND - Cut Tape (CT) 541-10162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R0800FEA |
Description | RES 0.08 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R0800FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,88440 € | 22,11 € |
| 50 | 0,79440 € | 39,72 € |
| 100 | 0,71830 € | 71,83 € |
| 250 | 0,63456 € | 158,64 € |
| 500 | 0,58220 € | 291,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,69684 € | 1.045,26 € |
| 3.000 | 0,65214 € | 1.956,42 € |
| 4.500 | 0,62918 € | 2.831,31 € |
| 7.500 | 0,60322 € | 4.524,15 € |
| 10.500 | 0,58775 € | 6.171,38 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

