WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR3R0500FEA

DigiKey Part Number
WSRB-.05TR-ND - Tape & Reel (TR)
WSRB-.05CT-ND - Cut Tape (CT)
WSRB-.05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR3R0500FEA
Description
RES 0.05 OHM 1% 3W 4527
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR3R0500FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.163
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,90200 €9,02 €
250,77560 €19,39 €
500,69600 €34,80 €
1000,62830 €62,83 €
2500,55400 €138,50 €
5000,50756 €253,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,45677 €685,15 €
3.0000,42567 €1.277,01 €
4.5000,40971 €1.843,70 €
7.5000,39165 €2.937,38 €
10.5000,38088 €3.999,24 €
15.0000,37037 €5.555,55 €
18.0000,36533 €6.575,94 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €