Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR3R0330FBA | |
|---|---|
DigiKey Part Number | WSR3R0330FBA-ND |
Manufacturer | |
Manufacturer Product Number | WSR3R0330FBA |
Description | RES 0.033 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R0330FBA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR3R0330FEK | Vishay Dale | 0 | WSR3R0330FEK-ND | 0,90360 € | Parametric Equivalent |
| WSR3R0330FTA | Vishay Dale | 0 | WSR3R0330FTA-ND | 1,40806 € | Parametric Equivalent |
| WSR3R0330FTB | Vishay Dale | 0 | WSR3R0330FTB-ND | 1,40805 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,99870 € | 199,87 € |
| Unit Price without VAT: | 1,99870 € |
|---|---|
| Unit Price with VAT: | 2,37845 € |


