
WSR3R0200FEA | |
|---|---|
DigiKey Part Number | WSRB-.02TR-ND - Tape & Reel (TR) WSRB-.02CT-ND - Cut Tape (CT) WSRB-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R0200FEA |
Description | RES 0.02 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R0200FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84200 € | 8,42 € |
| 25 | 0,72320 € | 18,08 € |
| 50 | 0,64860 € | 32,43 € |
| 100 | 0,58520 € | 58,52 € |
| 250 | 0,51560 € | 128,90 € |
| 500 | 0,47204 € | 236,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42437 € | 636,56 € |
| 3.000 | 0,39523 € | 1.185,69 € |
| 4.500 | 0,38027 € | 1.711,21 € |
| 7.500 | 0,36334 € | 2.725,05 € |
| 10.500 | 0,35326 € | 3.709,23 € |
| 15.000 | 0,34341 € | 5.151,15 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

