500 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R5000FEB

DigiKey Part Number
541-WSR2R5000FEBTR-ND - Tape & Reel (TR)
541-WSR2R5000FEBCT-ND - Cut Tape (CT)
541-WSR2R5000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR2R5000FEB
Description
RES 0.5 OHM 1% 2W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR2R5000FEAVishay Dale3.224WSRA-.50CT-ND1,46000 €Parametric Equivalent
WSR2R5000FTAVishay Dale1.230541-WSR2R5000FTACT-ND2,74000 €Parametric Equivalent
In-Stock: 934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,02200 €10,22 €
250,88000 €22,00 €
500,79040 €39,52 €
1000,71440 €71,44 €
2500,63116 €157,79 €
5000,57906 €289,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64178 €641,78 €
2.0000,59761 €1.195,22 €
3.0000,57492 €1.724,76 €
5.0000,54926 €2.746,30 €
7.0000,53397 €3.737,79 €
10.0000,51903 €5.190,30 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €