
WSR2R5000FEA | |
|---|---|
DigiKey Part Number | WSRA-.50TR-ND - Tape & Reel (TR) WSRA-.50CT-ND - Cut Tape (CT) WSRA-.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R5000FEA |
Description | RES 0.5 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R5000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR2R5000FEB | Vishay Dale | 934 | 541-WSR2R5000FEBCT-ND | 1,55000 € | Parametric Equivalent |
| WSR2R5000FTA | Vishay Dale | 1.230 | 541-WSR2R5000FTACT-ND | 2,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,82720 € | 20,68 € |
| 50 | 0,74280 € | 37,14 € |
| 100 | 0,67100 € | 67,10 € |
| 250 | 0,59236 € | 148,09 € |
| 500 | 0,54308 € | 271,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48935 € | 734,02 € |
| 3.000 | 0,45638 € | 1.369,14 € |
| 4.500 | 0,43946 € | 1.977,57 € |
| 7.500 | 0,42031 € | 3.152,33 € |
| 10.500 | 0,40891 € | 4.293,56 € |
| 15.000 | 0,39776 € | 5.966,40 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

