Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR2R2000FTB | |
|---|---|
DigiKey Part Number | WSR2R2000FTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSR2R2000FTB |
Description | RES 0.2 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR2R2000DBA | Vishay Dale | 0 | WSR2R2000DBA-ND | 3,33430 € | Parametric Equivalent |
| WSR2R2000DEA | Vishay Dale | 0 | WSR2R2000DEA-ND | 1,22665 € | Parametric Equivalent |
| WSR2R2000DEB | Vishay Dale | 0 | WSR2R2000DEB-ND | 1,22665 € | Parametric Equivalent |
| WSR2R2000DEK | Vishay Dale | 0 | WSR2R2000DEK-ND | 1,61080 € | Parametric Equivalent |
| WSR2R2000DTA | Vishay Dale | 0 | WSR2R2000DTA-ND | 2,45474 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22665 € | 1.226,65 € |
| Unit Price without VAT: | 1,22665 € |
|---|---|
| Unit Price with VAT: | 1,45971 € |


