
WSR2R2000FEA | |
|---|---|
DigiKey Part Number | WSRA-.20TR-ND - Tape & Reel (TR) WSRA-.20CT-ND - Cut Tape (CT) WSRA-.20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R2000FEA |
Description | RES 0.2 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R2000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,80160 € | 20,04 € |
| 50 | 0,71960 € | 35,98 € |
| 100 | 0,64990 € | 64,99 € |
| 250 | 0,57348 € | 143,37 € |
| 500 | 0,52562 € | 262,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47336 € | 710,04 € |
| 3.000 | 0,44134 € | 1.324,02 € |
| 4.500 | 0,42489 € | 1.912,00 € |
| 7.500 | 0,40629 € | 3.047,17 € |
| 10.500 | 0,39520 € | 4.149,60 € |
| 15.000 | 0,38437 € | 5.765,55 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

