
WSR2R0250FEA | |
|---|---|
DigiKey Part Number | WSRA-.025TR-ND - Tape & Reel (TR) WSRA-.025CT-ND - Cut Tape (CT) WSRA-.025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R0250FEA |
Description | RES 0.025 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R0250FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,72200 € | 18,05 € |
| 50 | 0,64740 € | 32,37 € |
| 100 | 0,58390 € | 58,39 € |
| 250 | 0,51440 € | 128,60 € |
| 500 | 0,47090 € | 235,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42322 € | 634,83 € |
| 3.000 | 0,39409 € | 1.182,27 € |
| 4.500 | 0,37913 € | 1.706,09 € |
| 7.500 | 0,36221 € | 2.716,57 € |
| 10.500 | 0,35213 € | 3.697,36 € |
| 15.000 | 0,34227 € | 5.134,05 € |
| 18.000 | 0,33755 € | 6.075,90 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

