
WSR2R0200FEK | |
|---|---|
DigiKey Part Number | WSR2R0200FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR2R0200FEK |
Description | RES 0.02 OHM 1% 2W 4527 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R0200FEK Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR2R0200FEA | Vishay Dale | 10.698 | WSRA-.02CT-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,76920 € | 19,23 € |
| 50 | 0,66540 € | 33,27 € |
| 100 | 0,57890 € | 57,89 € |
| 300 | 0,46977 € | 140,93 € |
| 500 | 0,42864 € | 214,32 € |
| 1.000 | 0,38073 € | 380,73 € |
| 5.000 | 0,35247 € | 1.762,35 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

