Parametric Equivalent

WSLT39211L000FEA | |
|---|---|
DigiKey Part Number | 541-WSLT39211L000FEATR-ND - Tape & Reel (TR) 541-WSLT39211L000FEACT-ND - Cut Tape (CT) 541-WSLT39211L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT39211L000FEA |
Description | RES 0.001 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,58300 € | 15,83 € |
| 25 | 1,36880 € | 34,22 € |
| 50 | 1,23480 € | 61,74 € |
| 100 | 1,12080 € | 112,08 € |
| 250 | 0,99600 € | 249,00 € |
| 500 | 0,91786 € | 458,93 € |
| 1.000 | 0,85149 € | 851,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78148 € | 2.344,44 € |
| 6.000 | 0,73710 € | 4.422,60 € |
| 9.000 | 0,71432 € | 6.428,88 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |


