Similar
Parametric Equivalent
Parametric Equivalent

WSLT2512R0500FEB | |
|---|---|
DigiKey Part Number | 541-10373-2-ND - Tape & Reel (TR) 541-10373-1-ND - Cut Tape (CT) 541-10373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R0500FEB |
Description | RES 0.05 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R0500FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85600 € | 8,56 € |
| 25 | 0,73480 € | 18,37 € |
| 50 | 0,65920 € | 32,96 € |
| 100 | 0,59470 € | 59,47 € |
| 250 | 0,52396 € | 130,99 € |
| 500 | 0,47970 € | 239,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45096 € | 450,96 € |
| 2.000 | 0,41838 € | 836,76 € |
| 3.000 | 0,40165 € | 1.204,95 € |
| 5.000 | 0,38272 € | 1.913,60 € |
| 7.000 | 0,37145 € | 2.600,15 € |
| 10.000 | 0,36043 € | 3.604,30 € |
| 12.000 | 0,35515 € | 4.261,80 € |
| 24.000 | 0,33702 € | 8.088,48 € |
| 25.000 | 0,33604 € | 8.401,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


