
WSLT2010R5000FEB18 | |
|---|---|
DigiKey Part Number | 541-WSLT2010R5000FEB18TR-ND - Tape & Reel (TR) 541-WSLT2010R5000FEB18CT-ND - Cut Tape (CT) 541-WSLT2010R5000FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R5000FEB18 |
Description | RES 0.5 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R5000FEB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,74200 € | 7,42 € |
| 25 | 0,63640 € | 15,91 € |
| 50 | 0,56980 € | 28,49 € |
| 100 | 0,51340 € | 51,34 € |
| 250 | 0,45152 € | 112,88 € |
| 500 | 0,41274 € | 206,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38742 € | 387,42 € |
| 2.000 | 0,35889 € | 717,78 € |
| 3.000 | 0,34423 € | 1.032,69 € |
| 5.000 | 0,32765 € | 1.638,25 € |
| 7.000 | 0,31777 € | 2.224,39 € |
| 10.000 | 0,30812 € | 3.081,20 € |
| 12.000 | 0,30350 € | 3.642,00 € |
| 24.000 | 0,28761 € | 6.902,64 € |
| 25.000 | 0,28676 € | 7.169,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

