
WSLT2010R4000FEA18 | |
|---|---|
DigiKey Part Number | 541-10371-2-ND - Tape & Reel (TR) 541-10371-1-ND - Cut Tape (CT) 541-10371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R4000FEA18 |
Description | RES 0.4 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R4000FEA18 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,60800 € | 15,20 € |
| 50 | 0,54440 € | 27,22 € |
| 100 | 0,49030 € | 49,03 € |
| 250 | 0,43100 € | 107,75 € |
| 500 | 0,39390 € | 196,95 € |
| 1.000 | 0,36235 € | 362,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37667 € | 1.506,68 € |
| 8.000 | 0,35395 € | 2.831,60 € |
| 12.000 | 0,34228 € | 4.107,36 € |
| 20.000 | 0,32909 € | 6.581,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

