
WSLT2010R1500FEB18 | |
|---|---|
DigiKey Part Number | WSLTA-.150TR-ND - Tape & Reel (TR) WSLTA-.150CT-ND - Cut Tape (CT) WSLTA-.150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R1500FEB18 |
Description | RES 0.15 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R1500FEB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,67200 € | 16,80 € |
| 50 | 0,60220 € | 30,11 € |
| 100 | 0,54270 € | 54,27 € |
| 250 | 0,47764 € | 119,41 € |
| 500 | 0,43690 € | 218,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41033 € | 410,33 € |
| 2.000 | 0,38033 € | 760,66 € |
| 3.000 | 0,36492 € | 1.094,76 € |
| 5.000 | 0,34749 € | 1.737,45 € |
| 7.000 | 0,33710 € | 2.359,70 € |
| 10.000 | 0,32696 € | 3.269,60 € |
| 12.000 | 0,32209 € | 3.865,08 € |
| 24.000 | 0,30539 € | 7.329,36 € |
| 25.000 | 0,30449 € | 7.612,25 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

