WSLS2512R0400FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 13.485
Unit Price: 1,49000 €
Datasheet

Similar


Vishay Dale
In Stock: 266
Unit Price: 1,28000 €
Datasheet
40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLS2512R0400FHEB

DigiKey Part Number
WSLSA-.040TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSLS2512R0400FHEB
Description
RES 0.04 OHM 1% 1W 2512
Customer Reference
Detailed Description
40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLS2512R0400FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2512R0400FEA18Vishay Dale13.485WSLH-.04CT-ND1,49000 €Upgrade
WSLT2512R0400FEBVishay Dale266WSLTB-.040CT-ND1,28000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55796 €557,96 €
Manufacturers Standard Package
Unit Price without VAT:0,55796 €
Unit Price with VAT:0,66397 €