
WSLS2512R0100FHEB | |
|---|---|
DigiKey Part Number | WSLSA-.010CT-ND - Cut Tape (CT) WSLSA-.010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLS2512R0100FHEB |
Description | RES 0.01 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLS2512R0100FHEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2512R0100FEA18 | Vishay Dale | 55.055 | WSLH-.01CT-ND | 0,94000 € | Upgrade |
| WSLT2512R0100FEA | Vishay Dale | 50.497 | WSLT-.01CT-ND | 1,24000 € | Similar |
| WSL2512R0100FEA | Vishay Dale | 60.495 | WSLG-.01CT-ND | 0,56000 € | Parametric Equivalent |
| WSL2512R0100FEC | Vishay Dale | 7.661 | 541-WSL2512R0100FECCT-ND | 0,71000 € | Parametric Equivalent |
| WSLS2512R0100FHEA | Vishay Dale | 1.614 | 541-WSLS2512R0100FHEACT-ND | 1,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,10640 € | 27,66 € |
| 50 | 0,99600 € | 49,80 € |
| 100 | 0,90230 € | 90,23 € |
| 250 | 0,79940 € | 199,85 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

