
WSLP5931L2000FEA | |
|---|---|
DigiKey Part Number | 541-10014-2-ND - Tape & Reel (TR) 541-10014-1-ND - Cut Tape (CT) 541-10014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP5931L2000FEA |
Description | RES SMD 200 UOHM 1% 10W 5931 |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP5931L2000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±225ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,14520 € | 53,63 € |
| 50 | 1,94380 € | 97,19 € |
| 100 | 1,77270 € | 177,27 € |
| 250 | 1,58532 € | 396,33 € |
| 500 | 1,46806 € | 734,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,34370 € | 2.015,55 € |
| 3.000 | 1,26530 € | 3.795,90 € |
| 4.500 | 1,22505 € | 5.512,72 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

